RS PRO Green/Yellow 10mm² Hook Up Wire, 7/1.35 mm, 50m, LSNH EI5 Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
10mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
Core Strands
7/1.35 mm
Length
50m
European Harmonised Code
H07V-U
Insulation material
LSNH EI5
Outer Diameter
7mm
Voltage Rating
450 V dc, 750 V ac
CPR Certification
Dca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
90°C
Conductor Material
Copper
Standards Met
BS EN 50525-3-41:2011 Clause 4.1
Cable Type
Conduit
Series
6491B
Harmonised Code
H07Z-R
Insulation Wall Thickness
1mm
Number of Strands
7
Size of Strands
1.35mm
Outer Sheath Material
LSZH
Country of Origin
United Kingdom
€ 254.04
€ 254.04 1 Reel of 50 Metres (ex VAT)
1
€ 254.04
€ 254.04 1 Reel of 50 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
10mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
Core Strands
7/1.35 mm
Length
50m
European Harmonised Code
H07V-U
Insulation material
LSNH EI5
Outer Diameter
7mm
Voltage Rating
450 V dc, 750 V ac
CPR Certification
Dca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
90°C
Conductor Material
Copper
Standards Met
BS EN 50525-3-41:2011 Clause 4.1
Cable Type
Conduit
Series
6491B
Harmonised Code
H07Z-R
Insulation Wall Thickness
1mm
Number of Strands
7
Size of Strands
1.35mm
Outer Sheath Material
LSZH
Country of Origin
United Kingdom