RS PRO Green Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination

Technical documents
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
40mcd
Length
15mm
Country of Origin
United Kingdom
Product details
Snap-in LED Indicator, 8mm Mount
Features and Benefits
Snap-in fixing, requires no additional hardware
5 mm tinted diffused epoxy lens
Black plastic bezel enhances LED contrast
Recessed or prominent style bezel
Mounting Hole Size 8mm to 8.2mm diameter
Operating Temperature -20 to +60°C
€ 2.75
€ 2.75 Each (ex VAT)
1
€ 2.75
€ 2.75 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 2.75 |
15 - 24 | € 2.48 |
25 - 49 | € 2.31 |
50+ | € 2.10 |
Technical documents
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
40mcd
Length
15mm
Country of Origin
United Kingdom
Product details
Snap-in LED Indicator, 8mm Mount
Features and Benefits
Snap-in fixing, requires no additional hardware
5 mm tinted diffused epoxy lens
Black plastic bezel enhances LED contrast
Recessed or prominent style bezel
Mounting Hole Size 8mm to 8.2mm diameter
Operating Temperature -20 to +60°C