RS PRO Green Multiple Effect Beacon, 12 → 24 V, Base Mount, LED Bulb, IP65
RS Stock No.: 220-5014Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
12 → 24 V
Light Effect
Flashing, Rotating, Steady
Lens Colour
Green
Mounting Style
Base Mount
Bulb Type
LED
Base Diameter
142mm
Housing Colour
White
IP Rating
IP65
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
Stock information temporarily unavailable.
€ 459.61
€ 459.61 Each (ex VAT)
RS PRO Green Multiple Effect Beacon, 12 → 24 V, Base Mount, LED Bulb, IP65
1
€ 459.61
€ 459.61 Each (ex VAT)
RS PRO Green Multiple Effect Beacon, 12 → 24 V, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 → 24 V
Light Effect
Flashing, Rotating, Steady
Lens Colour
Green
Mounting Style
Base Mount
Bulb Type
LED
Base Diameter
142mm
Housing Colour
White
IP Rating
IP65
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy