RS PRO Gland Packing Graphite Gland Packing, 8 mm, 30m/s rotary speed

RS Stock No.: 606-572Brand: RS PRO
brand-logo
View all in Compression Packings

Technical documents

Specifications

Brand

RS Pro

Size

8 mm

Material

Graphite

Rotary Speed

30m/s

Maximum Operating Temperature

650°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria

€ 103.04

€ 103.04 Each (ex VAT)

RS PRO Gland Packing Graphite Gland Packing, 8 mm, 30m/s rotary speed

€ 103.04

€ 103.04 Each (ex VAT)

RS PRO Gland Packing Graphite Gland Packing, 8 mm, 30m/s rotary speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Size

8 mm

Material

Graphite

Rotary Speed

30m/s

Maximum Operating Temperature

650°C

Type

Gland Packing

Length

8m

Country of Origin

Bulgaria