RS PRO G 3/8 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter

Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
1bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
-1 →1bar
Country of Origin
Poland
€ 79.56
€ 79.56 Each (ex VAT)
Calibration type
No Calibration
1
€ 79.56
€ 79.56 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 79.56 |
5 - 9 | € 78.41 |
10+ | € 77.11 |
Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
1bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
G 3/8
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
-1 →1bar
Country of Origin
Poland