RS PRO G 1/4 Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter

RS Stock No.: 231-0197Brand: RS PRODistrelec Article No.: 30402962
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Country of Origin

Poland

Stock information temporarily unavailable.

€ 36.30

€ 36.30 Each (ex VAT)

RS PRO G 1/4 Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter

€ 36.30

€ 36.30 Each (ex VAT)

RS PRO G 1/4 Analogue Pressure Gauge 400bar Back Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Country of Origin

Poland