RS PRO FKM O-Ring O-Ring, 7.65mm Bore, 11.21mm Outer Diameter
RS Stock No.: 255-7559Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
7.65mm
Outside Diameter
11.21mm
Minimum Operating Temperature
-15°C
Thickness
1.78mm
Maximum Operating Temperature
+200°C
Country of Origin
India
Stock information temporarily unavailable.
€ 15.62
€ 15.62 1 Bag of 50 (ex VAT)
RS PRO FKM O-Ring O-Ring, 7.65mm Bore, 11.21mm Outer Diameter
1
€ 15.62
€ 15.62 1 Bag of 50 (ex VAT)
RS PRO FKM O-Ring O-Ring, 7.65mm Bore, 11.21mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
7.65mm
Outside Diameter
11.21mm
Minimum Operating Temperature
-15°C
Thickness
1.78mm
Maximum Operating Temperature
+200°C
Country of Origin
India