RS PRO Fixed Castor Wheel, 250kg Capacity, 100mm Wheel

Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
250kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
135mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Country of Origin
Italy
€ 33.89
€ 33.89 Each (ex VAT)
1
€ 33.89
€ 33.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
250kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
135mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Country of Origin
Italy