RS PRO Female 16A Crimp Contact Maximum Wire Size 4.0mm² for use with Heavy Duty Power Connector
RS Stock No.: 208-4660Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
RS-CESF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESF
Current Rating
16A
Maximum Wire Size mm²
4.0mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with Heavy DutyBrand: HARTING
€ 0.673Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
€ 16.07
€ 16.07 1 Bag of 30 (ex VAT)
RS PRO Female 16A Crimp Contact Maximum Wire Size 4.0mm² for use with Heavy Duty Power Connector
1
€ 16.07
€ 16.07 1 Bag of 30 (ex VAT)
RS PRO Female 16A Crimp Contact Maximum Wire Size 4.0mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 16.07 |
10 - 49 | € 15.98 |
50 - 99 | € 15.58 |
100+ | € 14.81 |
You may be interested in
HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with Heavy DutyBrand: HARTING
€ 0.673Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
RS ProSeries
RS-CESF
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CESF
Current Rating
16A
Maximum Wire Size mm²
4.0mm²
Gender
Female
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING Han Contacts Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with Heavy DutyBrand: HARTING
€ 0.673Each (In a Pack of 100) (ex VAT)