RS PRO Female 16A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4468Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Series

RS-CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CEGF

Current Rating

16A

Maximum Wire Size mm²

0.5mm²

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 104.37

€ 104.37 1 Bag of 30 (ex VAT)

RS PRO Female 16A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

€ 104.37

€ 104.37 1 Bag of 30 (ex VAT)

RS PRO Female 16A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 104.37
10 - 49€ 103.91
50 - 99€ 101.27
100+€ 96.30

Technical documents

Specifications

Brand

RS Pro

Series

RS-CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CEGF

Current Rating

16A

Maximum Wire Size mm²

0.5mm²

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China