RS PRO Expandable Braided Polyester Black Cable Sleeve, 20mm Diameter

RS Stock No.: 330-879Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

20mm

Colour

Black

Material

Polyester

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

14mm

Maximum Cable Diameter

30mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Fire Behaviour

Flame Retardant

Kit Type

Expandable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 434.68

€ 434.68 1 Reel of 200 Metres (ex VAT)

RS PRO Expandable Braided Polyester Black Cable Sleeve, 20mm Diameter

€ 434.68

€ 434.68 1 Reel of 200 Metres (ex VAT)

RS PRO Expandable Braided Polyester Black Cable Sleeve, 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

20mm

Colour

Black

Material

Polyester

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

14mm

Maximum Cable Diameter

30mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Fire Behaviour

Flame Retardant

Kit Type

Expandable

Country of Origin

United Kingdom