RS PRO ESD Field Kit

RS Stock No.: 681-1235Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Anti Static Service Kit

Complies with EN 61340-5-1

Yes

Cord Length

4m

Resistance

1mΩ

Wrist Strap Size

Adjustable

Mat Width

510mm

Mat Thickness

0.75mm

Cord Style

Coiled

Mat Length

380mm

Country of Origin

United Kingdom

Product details

Antistatic Lightweight Field Service Kit

Kit contents: high quality static dissipative mat (1 x 10mm male snap); adjustable wrist strap set; 4m EBP ground cord; black wide jaw crocodile clip; stacking banana jack/10mm stud adaptor
Mat includes 1 sewn-in pocket 89mm x 127mm
Surface resistance 10E6-10E8 ohms per IEC 61340-2-3

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO ESD Field Kit
€ 238.67Each (ex VAT)
SCS ESD-Safe Field Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 194.94

€ 194.94 Each (ex VAT)

RS PRO ESD Field Kit

€ 194.94

€ 194.94 Each (ex VAT)

RS PRO ESD Field Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Field Kit
€ 238.67Each (ex VAT)
SCS ESD-Safe Field Kit
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Anti Static Service Kit

Complies with EN 61340-5-1

Yes

Cord Length

4m

Resistance

1mΩ

Wrist Strap Size

Adjustable

Mat Width

510mm

Mat Thickness

0.75mm

Cord Style

Coiled

Mat Length

380mm

Country of Origin

United Kingdom

Product details

Antistatic Lightweight Field Service Kit

Kit contents: high quality static dissipative mat (1 x 10mm male snap); adjustable wrist strap set; 4m EBP ground cord; black wide jaw crocodile clip; stacking banana jack/10mm stud adaptor
Mat includes 1 sewn-in pocket 89mm x 127mm
Surface resistance 10E6-10E8 ohms per IEC 61340-2-3

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO ESD Field Kit
€ 238.67Each (ex VAT)
SCS ESD-Safe Field Kit
P.O.A.Each (ex VAT)