RS PRO EG Series, Linear Guide Rail 20mm width 600mm Length
RS Stock No.: 345-377Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRail Width
20mm
Rail Length
600mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
20mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 187.92
€ 187.92 Each (ex VAT)
RS PRO EG Series, Linear Guide Rail 20mm width 600mm Length
1
€ 187.92
€ 187.92 Each (ex VAT)
RS PRO EG Series, Linear Guide Rail 20mm width 600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRail Width
20mm
Rail Length
600mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
20mm
Country of Origin
Taiwan, Province Of China