RS PRO Diamond Cutting Disc, 230mm x 10mm Thick, 1 in pack
RS Stock No.: 148-061Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDisc Diameter
230mm
Disc Type
Cutting Disc
Thickness
10mm
Abrasive Material
Diamond
Bore Size
22.23mm
Number in Pack
1
Country of Origin
China
Stock information temporarily unavailable.
€ 37.97
€ 37.97 Each (ex VAT)
RS PRO Diamond Cutting Disc, 230mm x 10mm Thick, 1 in pack
1
€ 37.97
€ 37.97 Each (ex VAT)
RS PRO Diamond Cutting Disc, 230mm x 10mm Thick, 1 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDisc Diameter
230mm
Disc Type
Cutting Disc
Thickness
10mm
Abrasive Material
Diamond
Bore Size
22.23mm
Number in Pack
1
Country of Origin
China