RS PRO Cylindrical M20 Anti Vibration Mount with 1600kg Compression Load

Technical documents
Specifications
Brand
RS ProThread Size
M20
Diameter
170mm
Foot Height
57mm
Overall Height
167mm
Static Load Capacity
1600kg
Material
Natural Rubber
Foot Shape
Cylindrical
Compression Load
1600kg
Metalwork
Zinc Plated Steel
Shore Hardness
70 Shore A
Series
FMM
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
Country of Origin
India
Product details
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
€ 141.94
€ 141.94 Each (ex VAT)
1
€ 141.94
€ 141.94 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 141.94 |
5 - 9 | € 137.02 |
10+ | € 134.79 |
Technical documents
Specifications
Brand
RS ProThread Size
M20
Diameter
170mm
Foot Height
57mm
Overall Height
167mm
Static Load Capacity
1600kg
Material
Natural Rubber
Foot Shape
Cylindrical
Compression Load
1600kg
Metalwork
Zinc Plated Steel
Shore Hardness
70 Shore A
Series
FMM
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
Country of Origin
India
Product details
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.