RS PRO Current Transformer, 7.5A Input, 750:1, 5mm Bore

Technical documents
Specifications
Brand
RS ProCurrent Ratio
750:1
Bore Size
5mm
Input Current
7.5A
Overall Width
9.53mm
Overall Depth
20.4mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
RS Pro 50/60Hz Current Transformers
RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C
Applications
Current measurement
Power monitoring
Instrumentation
Low Cost Current Sense Transformers
€ 1,250.82
€ 3.564 Each (In a Box of 351) (ex VAT)
351
€ 1,250.82
€ 3.564 Each (In a Box of 351) (ex VAT)
351
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Ratio
750:1
Bore Size
5mm
Input Current
7.5A
Overall Width
9.53mm
Overall Depth
20.4mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
17.2 x 9.53 x 20.4 mm
Country of Origin
India
Product details
RS Pro 50/60Hz Current Transformers
RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C
Applications
Current measurement
Power monitoring
Instrumentation