RS PRO CR2032 Battery Holder, Leaf Spring Contact
RS Stock No.: 237-8313Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Terminal Contact Type
Leaf Spring
Stock information temporarily unavailable.
€ 1.05
€ 1.05 Each (ex VAT)
RS PRO CR2032 Battery Holder, Leaf Spring Contact
1
€ 1.05
€ 1.05 Each (ex VAT)
RS PRO CR2032 Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 1.05 |
25 - 49 | € 1.03 |
50+ | € 0.96 |
Technical documents
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Terminal Contact Type
Leaf Spring