RS PRO Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece

RS Stock No.: 131-870Brand: RS PRO
brand-logo
View all in Counterbores

Technical documents

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M6

Pilot Diameter

6.6mm

Cutter Diameter

11mm

Cutter Length

18mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

8 mm

Overall Length

80 mm

Material

HSS

Product details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

You may be interested in
Stock information temporarily unavailable.

€ 25.63

€ 25.63 Each (ex VAT)

RS PRO Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece

€ 25.63

€ 25.63 Each (ex VAT)

RS PRO Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M6

Pilot Diameter

6.6mm

Cutter Diameter

11mm

Cutter Length

18mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

8 mm

Overall Length

80 mm

Material

HSS

Product details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

You may be interested in