RS PRO Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3 → 400 V
RS Stock No.: 277-8396Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
3 → 400 V
Contact Current Rating
9 A
Power Rating
4 kW
Country of Origin
Austria
Stock information temporarily unavailable.
€ 60.78
€ 60.78 Each (ex VAT)
RS PRO Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3 → 400 V
1
€ 60.78
€ 60.78 Each (ex VAT)
RS PRO Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3 → 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
3 → 400 V
Contact Current Rating
9 A
Power Rating
4 kW
Country of Origin
Austria