RS PRO Constant Wattage Trace Heating Cable, 30W/m, 240V ac, -60 → +200 °C, 50m

Technical documents
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
30W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
50m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Country of Origin
United Kingdom
€ 1,505.07
€ 1,505.07 1 Reel of 50 Metres (ex VAT)
1
€ 1,505.07
€ 1,505.07 1 Reel of 50 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
30W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
50m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Country of Origin
United Kingdom