RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 17.3mm
RS Stock No.: 303-758Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M6
Flange Diameter
12.7mm
Fixing Hole Diameter
10mm
Body Outside Diameter
9.9mm
Body Depth
17.3mm
Material
Steel
Finish
Clear Passivated Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
€ 40.98
€ 40.98 1 Bag of 100 (ex VAT)
RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 17.3mm
1
€ 40.98
€ 40.98 1 Bag of 100 (ex VAT)
RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 17.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M6
Flange Diameter
12.7mm
Fixing Hole Diameter
10mm
Body Outside Diameter
9.9mm
Body Depth
17.3mm
Material
Steel
Finish
Clear Passivated Zinc Plated
Country of Origin
China