RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 42mm diameter 8mm width x 42mm length
RS Stock No.: 285-700Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThickness
8mm
Shape
Circular
Colour
Black
Diameter
42mm
Material
Polypropylene, Thermoplastic Elastomer (TPE)
Length
42mm
Width
8mm
Country of Origin
China
Stock information temporarily unavailable.
€ 1.91
€ 1.91 Each (ex VAT)
RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 42mm diameter 8mm width x 42mm length
1
€ 1.91
€ 1.91 Each (ex VAT)
RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 42mm diameter 8mm width x 42mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThickness
8mm
Shape
Circular
Colour
Black
Diameter
42mm
Material
Polypropylene, Thermoplastic Elastomer (TPE)
Length
42mm
Width
8mm
Country of Origin
China