RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67

RS Stock No.: 207-2256Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY13

Body Orientation

Straight

Voltage Rating

125V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

7P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

5→8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.92

€ 13.92 Each (ex VAT)

RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67

€ 13.92

€ 13.92 Each (ex VAT)

RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY13

Body Orientation

Straight

Voltage Rating

125V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

7P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

5→8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more