RS PRO Circular Connector, 4 Contacts, Flange Mount, Socket, Male, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
30A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Unshielded
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
€ 18.87
€ 18.87 Each (ex VAT)
1
€ 18.87
€ 18.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
30A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Unshielded
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China