RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
10A
Series
SY29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
€ 24.14
€ 24.14 Each (ex VAT)
1
€ 24.14
€ 24.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 24.14 |
5 - 9 | € 24.05 |
10 - 24 | € 23.93 |
25+ | € 23.09 |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
10A
Series
SY29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China