RS PRO CEL9011 Battery Pack Charger For Lithium-Ion RCR123 2 Cell 0 → 3.65V 350mA with EU, UK plug

Technical documents
Specifications
Brand
RS ProBattery Sizes Charged
RCR123
Chemistries Charged
Lithium-Ion
Output Voltage
0 → 3.65V
Number of Cells Charged
2
Charge Current
350mA
Plug Type
EU, UK
Input Voltage
100 → 240V ac
Batteries Included
No
Battery Type Charged
Li-ion
Maximum Output Power
350mA
Number of Charge Stages
1
Model Number
CEL9011
Dimensions
80 x 50 x 52mm
Weight
147g
Output Connectors
Plug
Country of Origin
China
€ 29.67
€ 29.67 Each (ex VAT)
1
€ 29.67
€ 29.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBattery Sizes Charged
RCR123
Chemistries Charged
Lithium-Ion
Output Voltage
0 → 3.65V
Number of Cells Charged
2
Charge Current
350mA
Plug Type
EU, UK
Input Voltage
100 → 240V ac
Batteries Included
No
Battery Type Charged
Li-ion
Maximum Output Power
350mA
Number of Charge Stages
1
Model Number
CEL9011
Dimensions
80 x 50 x 52mm
Weight
147g
Output Connectors
Plug
Country of Origin
China