RS PRO, Cat6 Cat6, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 286-3170Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Core Strands

7/0.196

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

5.9mm

American Wire Gauge

24AWG

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Voltage Rating

300

Country of Origin

China

Stock information temporarily unavailable.

€ 4.92

€ 4.92 Each (ex VAT)

RS PRO, Cat6 Cat6, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated LSZH Sheath

€ 4.92

€ 4.92 Each (ex VAT)

RS PRO, Cat6 Cat6, White RJ45 to Male RJ45 Male, UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

White

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Core Strands

7/0.196

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

5.9mm

American Wire Gauge

24AWG

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Voltage Rating

300

Country of Origin

China