RS PRO Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male

Technical documents
Specifications
Brand
RS ProThread
BSP 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Material
Carbon Steel
Series
RS
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
€ 10.58
€ 10.58 Each (ex VAT)
1
€ 10.58
€ 10.58 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProThread
BSP 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Material
Carbon Steel
Series
RS
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy