RS PRO Cable Tie, 1168mm x 9 mm, Black Nylon, Pk-50

RS Stock No.: 224-3119Brand: RS PRO
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

RS Pro

Length

1168mm

Width

9mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

80kg

Maximum Bundle Diameter

356mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 30.79

€ 30.79 1 Bag of 50 (ex VAT)

RS PRO Cable Tie, 1168mm x 9 mm, Black Nylon, Pk-50

€ 30.79

€ 30.79 1 Bag of 50 (ex VAT)

RS PRO Cable Tie, 1168mm x 9 mm, Black Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

1168mm

Width

9mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

80kg

Maximum Bundle Diameter

356mm

Country of Origin

Taiwan, Province Of China

You may be interested in