RS PRO C14 Snap-In IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 811-7229Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

6A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

2 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

India

Product details

RS PRO IEC C14 Fused Socket with Switch, Snap Mount

A fused panel mount IEC C14 mains inlet connector complete with built in DPST (Double Pole Single Throw) switch. The C14 socket is designed for panel mounting and is complete with snap in fittings for fast and simple installation.
Constructed from Nylon for a durable impact resistant body keeping the socket safe from accidental impact and the Copper Alloy contacts provide excellent conductivity and a secure connection while the Tin Plating protects the contacts from damage caused by repeated disconnections.

Features and Benefits

  • DPST switch

  • Suitable for use with C13 plugs

  • Voltage rating of 250Vac

  • Current rating of 6A

  • Panel Mount, Snap in fittings

  • Solder faston contacts 4.8 x 4.8mm

  • Insulation resistance 1000MΩ min

  • Copper contacts

  • Tin Plated

  • Nylon construction

  • Operating temperature range of 0 to 70°C

Standards and Approvals: IEC 60320-1

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Standards

IEC 60320-1

Stock information temporarily unavailable.

€ 5.90

€ 5.90 Each (ex VAT)

RS PRO C14 Snap-In IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm

€ 5.90

€ 5.90 Each (ex VAT)

RS PRO C14 Snap-In IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.90
10 - 24€ 5.25
25 - 49€ 5.06
50+€ 4.94

Technical documents

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

6A

Body Orientation

Straight

Termination Method

Solder/Faston

Switch Type

2 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Country of Origin

India

Product details

RS PRO IEC C14 Fused Socket with Switch, Snap Mount

A fused panel mount IEC C14 mains inlet connector complete with built in DPST (Double Pole Single Throw) switch. The C14 socket is designed for panel mounting and is complete with snap in fittings for fast and simple installation.
Constructed from Nylon for a durable impact resistant body keeping the socket safe from accidental impact and the Copper Alloy contacts provide excellent conductivity and a secure connection while the Tin Plating protects the contacts from damage caused by repeated disconnections.

Features and Benefits

  • DPST switch

  • Suitable for use with C13 plugs

  • Voltage rating of 250Vac

  • Current rating of 6A

  • Panel Mount, Snap in fittings

  • Solder faston contacts 4.8 x 4.8mm

  • Insulation resistance 1000MΩ min

  • Copper contacts

  • Tin Plated

  • Nylon construction

  • Operating temperature range of 0 to 70°C

Standards and Approvals: IEC 60320-1

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Standards

IEC 60320-1