RS PRO BSP 3/8 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 152-290Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

16bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

BSP 3/8

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+65°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 154.45

€ 154.45 Each (ex VAT)

RS PRO BSP 3/8 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter

€ 154.45

€ 154.45 Each (ex VAT)

RS PRO BSP 3/8 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

16bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

BSP 3/8

Gauge Outside Diameter

100mm

Case Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+65°C

Country of Origin

Italy