RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 84 rpm, 6mm Shaft Diameter

RS Stock No.: 238-9670Brand: RS PRO
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

19.8 W

Output Speed

84 rpm

Shaft Diameter

6mm

Maximum Output Torque

59 Ncm

Gearhead Type

Spur

Current Rating

2.75 A

Length

78mm

Width

37mm

Core Construction

Iron Core

Series

919D

Country of Origin

Taiwan, Province Of China

Product details

Model Motors & Gearboxes - Spur

This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications

Features and Benefits

All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash

Stock information temporarily unavailable.

€ 33.42

€ 33.42 Each (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 84 rpm, 6mm Shaft Diameter

€ 33.42

€ 33.42 Each (ex VAT)

RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 84 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

19.8 W

Output Speed

84 rpm

Shaft Diameter

6mm

Maximum Output Torque

59 Ncm

Gearhead Type

Spur

Current Rating

2.75 A

Length

78mm

Width

37mm

Core Construction

Iron Core

Series

919D

Country of Origin

Taiwan, Province Of China

Product details

Model Motors & Gearboxes - Spur

This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications

Features and Benefits

All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash