RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 24 Ncm, 6 rpm, 3mm Shaft Diameter
RS Stock No.: 420-710Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
0.39 W
Output Speed
6 rpm
Shaft Diameter
3mm
Maximum Output Torque
24 Ncm
Gearhead Type
Planetary
Current Rating
60 mA
Length
56.5mm
Width
16mm
Core Construction
Iron Core
Series
941D
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 46.04
€ 46.04 Each (ex VAT)
RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 24 Ncm, 6 rpm, 3mm Shaft Diameter
1
€ 46.04
€ 46.04 Each (ex VAT)
RS PRO Brushed Geared DC Geared Motor, 0.39 W, 12 V dc, 24 Ncm, 6 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
0.39 W
Output Speed
6 rpm
Shaft Diameter
3mm
Maximum Output Torque
24 Ncm
Gearhead Type
Planetary
Current Rating
60 mA
Length
56.5mm
Width
16mm
Core Construction
Iron Core
Series
941D
Country of Origin
Taiwan, Province Of China