RS PRO Brown Leather Welding Gloves, Size 10

RS Stock No.: 124-8242Brand: RS PRO
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

10

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Brown

Number of Gloves

1Pair

Country of Origin

Pakistan

You may be interested in
Stock information temporarily unavailable.

€ 35.57

€ 35.57 Each (ex VAT)

RS PRO Brown Leather Welding Gloves, Size 10

€ 35.57

€ 35.57 Each (ex VAT)

RS PRO Brown Leather Welding Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Glove Size

10

Primary Glove Application

Welding

Glove Material

Leather

Main Colour of Glove

Brown

Number of Gloves

1Pair

Country of Origin

Pakistan

You may be interested in