RS PRO Bright Zinc Plated Steel Plain Form A Washers, M5, DIN 125A

RS Stock No.: 525-931Brand: RS PRODistrelec Article No.: 30417574
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain Form A

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Steel

Standards Met

DIN 125A

Finish

Bright Zinc Plated

Thickness

1.0mm

Country of Origin

China

€ 3.85

€ 3.85 1 Bag of 250 (ex VAT)

RS PRO Bright Zinc Plated Steel Plain Form A Washers, M5, DIN 125A

€ 3.85

€ 3.85 1 Bag of 250 (ex VAT)

RS PRO Bright Zinc Plated Steel Plain Form A Washers, M5, DIN 125A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Plain Form A

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Steel

Standards Met

DIN 125A

Finish

Bright Zinc Plated

Thickness

1.0mm

Country of Origin

China