RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 3/4in Long 19mm Long
RS Stock No.: 287-4101Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength Imperial
3/4in
Length Metric
19mm
Thread Size mm
6.3mm
Imperial or Metric
Metric
Thread Size UTS
14
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 12.06
€ 12.06 1 Box of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 3/4in Long 19mm Long
1
€ 12.06
€ 12.06 1 Box of 100 (ex VAT)
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 3/4in Long 19mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength Imperial
3/4in
Length Metric
19mm
Thread Size mm
6.3mm
Imperial or Metric
Metric
Thread Size UTS
14
Standards Met
DIN 7981C
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
Thailand