RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 1/2in 15mm

RS Stock No.: 798-088Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical documents

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Size 1

1/2in

Connection Gender 1

Male

Gender

Male

Material

Brass

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 13.57

€ 13.57 Each (ex VAT)

RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 1/2in 15mm

€ 13.57

€ 13.57 Each (ex VAT)

RS PRO Brass Pipe Fitting, Straight Compression Coupler, Male 1/2in 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.57
5 - 9€ 13.20
10 - 24€ 13.18
25+€ 12.99
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Coupler

Thread Size 1

1/2in

Connection Gender 1

Male

Gender

Male

Material

Brass

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

You may be interested in