RS PRO Brass Cable Gland, PG13.5 Thread, 7.5mm Min, 10.5mm Max, IP65
RS Stock No.: 264-9332Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
PG13.5
Maximum Cable Diameter
10.5mm
Minimum Cable Diameter
7.5mm
Material
Brass
IP Rating
IP65
You may be interested in
Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68Brand: Lapp
€ 19.36Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Brass Cable Gland, PG13.5 Thread, 7.5mm Min, 10.5mm Max, IP65
1
P.O.A.
RS PRO Brass Cable Gland, PG13.5 Thread, 7.5mm Min, 10.5mm Max, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68Brand: Lapp
€ 19.36Each (ex VAT)
Technical documents
Specifications
Brand
RS ProThread Size
PG13.5
Maximum Cable Diameter
10.5mm
Minimum Cable Diameter
7.5mm
Material
Brass
IP Rating
IP65
You may be interested in
Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68Brand: Lapp
€ 19.36Each (ex VAT)