Technical documents
Specifications
Brand
RS ProSize
BR2032
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
200mAh
Terminal Type
Standard
Diameter
20mm
Dimensions
20 x 3.2mm
Number of Batteries Supplied
1
Pack Quantity
1
IEC Name
BR2032
Country of Origin
China
Stock information temporarily unavailable.
€ 2.89
€ 2.89 Each (ex VAT)
RS PRO BR2032 Button Battery, 3V, 20mm Diameter
1
€ 2.89
€ 2.89 Each (ex VAT)
RS PRO BR2032 Button Battery, 3V, 20mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSize
BR2032
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
200mAh
Terminal Type
Standard
Diameter
20mm
Dimensions
20 x 3.2mm
Number of Batteries Supplied
1
Pack Quantity
1
IEC Name
BR2032
Country of Origin
China