RS PRO Blue Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC
RS Stock No.: 233-9166Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWidth
25 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Blue
Material
PVC
Length
1m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 21.00
€ 5.251 Each (In a Pack of 4) (ex VAT)
RS PRO Blue Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC
4
€ 21.00
€ 5.251 Each (In a Pack of 4) (ex VAT)
RS PRO Blue Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWidth
25 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Blue
Material
PVC
Length
1m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China