Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Width
6.35mm
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
20.5mm
Country of Origin
Taiwan, Province Of China
€ 9.44
€ 0.094 Each (In a Bag of 100) (ex VAT)
100
€ 9.44
€ 0.094 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | € 0.094 | € 9.44 |
1000 - 1900 | € 0.071 | € 7.08 |
2000 - 4900 | € 0.071 | € 7.08 |
5000+ | € 0.071 | € 7.08 |
Technical documents
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Receptacle
Minimum Wire Size mm²
1.5mm²
Gender
Female
Maximum Wire Size mm²
2.5mm²
Tab Width
6.35mm
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
20.5mm
Country of Origin
Taiwan, Province Of China