RS PRO Black/Yellow Vinyl Safety Labels, 415V AC-Text 20 mm x 60mm
RS Stock No.: 776-0942Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSign Description
Electricity Danger
Text Message
415V AC
Text Language
English
Self-Adhesive
Yes
Height
20 mm
Material
Vinyl
Colour
Black/Yellow
Quantity Per Package
20
Width
60mm
Country of Origin
India
Product details
RS Pro Hazard and Warning Labels
Standards
Stock information temporarily unavailable.
€ 6.25
€ 6.25 1 Bag of 20 (ex VAT)
RS PRO Black/Yellow Vinyl Safety Labels, 415V AC-Text 20 mm x 60mm
1
€ 6.25
€ 6.25 1 Bag of 20 (ex VAT)
RS PRO Black/Yellow Vinyl Safety Labels, 415V AC-Text 20 mm x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSign Description
Electricity Danger
Text Message
415V AC
Text Language
English
Self-Adhesive
Yes
Height
20 mm
Material
Vinyl
Colour
Black/Yellow
Quantity Per Package
20
Width
60mm
Country of Origin
India
Product details
RS Pro Hazard and Warning Labels
Standards