RS PRO Black Wing Clamping Knob, M8, Threaded Stud

RS Stock No.: 169-294Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

35mm

Knob Shape

Wing

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Steel

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Winged Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).


Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).


Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and brass female/through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:


  • Adjustable tripods

  • Audio and visual equipment

  • Adjustable/temporary furniture

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
€ 4.85Each (In a Pack of 10) (ex VAT)
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
€ 5.204Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 42.72

€ 4.272 Each (In a Pack of 10) (ex VAT)

RS PRO Black Wing Clamping Knob, M8, Threaded Stud

€ 42.72

€ 4.272 Each (In a Pack of 10) (ex VAT)

RS PRO Black Wing Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 4.272€ 42.72
50 - 90€ 4.106€ 41.06
100 - 290€ 3.965€ 39.65
300+€ 3.752€ 37.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
€ 4.85Each (In a Pack of 10) (ex VAT)
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
€ 5.204Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

35mm

Knob Shape

Wing

Mounting Type

Threaded Stud

Knob Diameter

40mm

Insert Material

Steel

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Winged Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).


Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).


Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and brass female/through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:


  • Adjustable tripods

  • Audio and visual equipment

  • Adjustable/temporary furniture

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
€ 4.85Each (In a Pack of 10) (ex VAT)
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
€ 5.204Each (In a Pack of 10) (ex VAT)