RS PRO Black Nylon Cable Gland, M24 Thread, 12mm min., 15mm max., IP68
RS Stock No.: 358-124Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M24
Maximum Cable Diameter
15mm
Minimum Cable Diameter
12mm
Material
Nylon
Colour
Black
IP Rating
IP68
Fire Behaviour
UL 94 V2
Standards Met
UL
Country of Origin
China
€ 15.65
€ 15.65 1 Bag of 10 (ex VAT)
RS PRO Black Nylon Cable Gland, M24 Thread, 12mm min., 15mm max., IP68
1
€ 15.65
€ 15.65 1 Bag of 10 (ex VAT)
RS PRO Black Nylon Cable Gland, M24 Thread, 12mm min., 15mm max., IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 15.65 |
5+ | € 14.62 |
Technical documents
Specifications
Brand
RS ProThread Size
M24
Maximum Cable Diameter
15mm
Minimum Cable Diameter
12mm
Material
Nylon
Colour
Black
IP Rating
IP68
Fire Behaviour
UL 94 V2
Standards Met
UL
Country of Origin
China