RS PRO Black Male Banana Connectors, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating

RS Stock No.: 205-398Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Length

39mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

ABS

Country of Origin

China

€ 32.44

€ 32.44 1 Bag of 10 (ex VAT)

RS PRO Black Male Banana Connectors, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating

€ 32.44

€ 32.44 1 Bag of 10 (ex VAT)

RS PRO Black Male Banana Connectors, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Length

39mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

ABS

Country of Origin

China