Technical documents
Specifications
Brand
RS ProWidth
12.0mm
Thickness
3.20mm
Length
31.0m
Backing Material
PVC Foam
Colour
Black
Foam Density
240kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Country of Origin
Belgium
Product details
Medium Density PVC Foam Seal Double-Sided Adhesive Tape
Black, double sided adhesive, medium density foam seal designed with an aggressive adhesive to keep the sealant in place.
Effectively reduces sound transmission and seals out dust, water, wind and light
High tack adhesive requires no curing
Easy peel poly liner prevents stretching during installation and permits fast application
Excellent resistance to weather, oxidation and UV ensures a long seal life
Ideal for vibration damping, HVAC duct systems, glazing seals etc.
€ 27.94
€ 27.94 Each (ex VAT)
1
€ 27.94
€ 27.94 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWidth
12.0mm
Thickness
3.20mm
Length
31.0m
Backing Material
PVC Foam
Colour
Black
Foam Density
240kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Country of Origin
Belgium
Product details
Medium Density PVC Foam Seal Double-Sided Adhesive Tape
Black, double sided adhesive, medium density foam seal designed with an aggressive adhesive to keep the sealant in place.
Effectively reduces sound transmission and seals out dust, water, wind and light
High tack adhesive requires no curing
Easy peel poly liner prevents stretching during installation and permits fast application
Excellent resistance to weather, oxidation and UV ensures a long seal life
Ideal for vibration damping, HVAC duct systems, glazing seals etc.