RS PRO Black Female Banana Connector, 15A, 30 V ac, 60V dc, Nickel Plating

RS Stock No.: 205-411Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Voltage Rating

30 V ac, 60V dc

Current Rating

15A

Contact Plating

Nickel

Length

31mm

Type

Banana Socket

Contact Material

Brass

Insulation Material

Nylon 66

Country of Origin

China

€ 29.59

€ 29.59 1 Bag of 10 (ex VAT)

RS PRO Black Female Banana Connector, 15A, 30 V ac, 60V dc, Nickel Plating

€ 29.59

€ 29.59 1 Bag of 10 (ex VAT)

RS PRO Black Female Banana Connector, 15A, 30 V ac, 60V dc, Nickel Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Voltage Rating

30 V ac, 60V dc

Current Rating

15A

Contact Plating

Nickel

Length

31mm

Type

Banana Socket

Contact Material

Brass

Insulation Material

Nylon 66

Country of Origin

China