RS PRO Black EPDM Rubber Sheet, 1m x 1m x 3mm0.2Mpa

RS Stock No.: 205-420Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Density

115kg/m³

Length

1m

Width

1m

Adhesive Backing

Yes

Suitability

Gaskets, Seals, Hoses, Tubing

Thickness

3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Tensile Strength

0.2Mpa

Elongation

100%

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 25.94

€ 25.94 Each (ex VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 3mm0.2Mpa

€ 25.94

€ 25.94 Each (ex VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1m x 3mm0.2Mpa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Density

115kg/m³

Length

1m

Width

1m

Adhesive Backing

Yes

Suitability

Gaskets, Seals, Hoses, Tubing

Thickness

3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Flammability Rating

FMVSS 302

Tensile Strength

0.2Mpa

Elongation

100%

Country of Origin

United Kingdom