RS PRO Black EPDM Edging Strip, 20m
RS Stock No.: 175-2575Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
20m
Width
11.2mm
Height
10 mm
Product Type
Edge Protection
Material
EPDM
Rozsah upínání
0.5 → 2mm
Clamping Range
0.5 → 2mm
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 141.77
€ 141.77 1 Reel of 20 Metres (ex VAT)
RS PRO Black EPDM Edging Strip, 20m
1
€ 141.77
€ 141.77 1 Reel of 20 Metres (ex VAT)
RS PRO Black EPDM Edging Strip, 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
20m
Width
11.2mm
Height
10 mm
Product Type
Edge Protection
Material
EPDM
Rozsah upínání
0.5 → 2mm
Clamping Range
0.5 → 2mm
Colour
Black
Country of Origin
United Kingdom