RS PRO Black Aluminium, Anodized Profile Strut, 10mm Groove, 2.4m Length, 50 X 50mm Square
RS Stock No.: 335-147Brand: RS PRO

Technical documents
Specifications
Brand
RS ProStructural Element Type
Strut Profile
Length
2.4m
Groove Size
10mm
Square Tube Profile
50 X 50mm
Material
Aluminium, Anodized
Colour
Black
Country of Origin
Austria
Stock information temporarily unavailable.
€ 203.68
€ 203.68 Each (ex VAT)
RS PRO Black Aluminium, Anodized Profile Strut, 10mm Groove, 2.4m Length, 50 X 50mm Square
1
€ 203.68
€ 203.68 Each (ex VAT)
RS PRO Black Aluminium, Anodized Profile Strut, 10mm Groove, 2.4m Length, 50 X 50mm Square
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProStructural Element Type
Strut Profile
Length
2.4m
Groove Size
10mm
Square Tube Profile
50 X 50mm
Material
Aluminium, Anodized
Colour
Black
Country of Origin
Austria